ArmyTek F07001Y Crystal Yellow Mini Light 150 Lumens USB Rechargeable

Order Code:

08-4942

Brand: ArmyTek MPN: F07001Y EAN-13: 6957713003160
Qty Unit Price (Ex VAT)
1+ £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 02/05/2026

The ArmyTek F07001Y is a Crystal Yellow portable mini light with an LED monochrome yellow light. This touch light serves as a battery-operated, magnetic light ideal for hands-free use. It is perfect for illuminating tight spaces or providing light during travel.
Type Portable mini light
Bulb Type LED (monochrome)
Dim (L x W x H) 63 x 43 x 15 mm
Energy efficiency rating n.rel.
Height 15mm
IP Rating IP67
Length 63mm
Luminous Flux 150lm
Material Plastic
Number of bulbs 2
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot