ArmyTek F07001R Crystal Red Light 30lm Red/150lm White 140° Beam USB Charged

MPN
F07001R
Brand
ArmyTek
EAN-13
6957713003559
Order Code
08-4941
Country of Origin
China
View Full Product Range (4)

Discontinued


The ArmyTek F07001R Crystal Red is a portable mini light featuring a monochrome red LED and transparent casing. This touch light is ideal for situations requiring subtle red lighting and can be carried easily or used as a magnetic light. Designed for convenience, it serves as a reliable battery light for individuals needing a compact and efficient lighting solution.
Type Portable mini light
Bulb Type LED (monochrome)
Dim (L x W x H) 63 x 43 x 15 mm
Energy efficiency rating n.rel.
Height 15mm
IP Rating IP67
Length 63mm
Luminous Flux 150lm
Material Plastic
Number of bulbs 2
Weight 34g
Width 43mm

Trustpilot