ArmyTek F07001G Crystal Mini Light: 150 lumens Micro USB Pocket-Sized

Order Code:

08-4939

Brand: ArmyTek MPN: F07001G EAN-13: 6957713003139
Qty Unit Price (Ex VAT)
1+ £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 02/05/2026

The ArmyTek F07001G Crystal Grey is a portable mini light with a monochrome LED, ideal for versatile lighting needs. This magnetic touch light is perfect for hands-free operation in various environments. Its compact and transparent design makes it a convenient battery light for travel or emergencies.
Type Portable mini light
Bulb Type LED (monochrome)
Dim (L x W x H) 63 x 43 x 15 mm
Energy efficiency rating n.rel.
Height 15mm
IP Rating IP67
Length 63mm
Luminous Flux 150lm
Material Plastic
Number of bulbs 2
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot