ArmyTek F07001B Crystal Blue Mini LED Light 30/150 lm USB Portable

Order Code:

08-4938

Brand: ArmyTek MPN: F07001B EAN-13: 6957713003146
Qty Unit Price (Ex VAT)
1+ £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

ArmyTek manufactures the F07001B Crystal Blue, a compact portable mini light with a monochrome blue LED. This magnetic touch light is ideal for illuminating small spaces and can be easily attached to metallic surfaces. It's powered by a battery, making it perfect for use as a convenient portable light source.
Type Portable mini light
Bulb Type LED (monochrome)
Dim (L x W x H) 63 x 43 x 15 mm
Energy efficiency rating n.rel.
Height 15mm
IP Rating IP67
Length 63mm
Luminous Flux 150lm
Material Plastic
Number of bulbs 2
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot