Antistat 609-0010 ESD floormat Blue L 1143 mm x W 457 mm Antistatic Mat

MPN
609-0010
Brand
Antistat
EAN-13
5056415000697
Order Code
13-6528
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £82.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/07/2026

Antistat 609-0010 is a high-quality electrostatic discharge (ESD) floormat, designed to provide reliable protection against electrostatic build-up. Measuring 1143 mm in length and 457 mm in width, this blue mat serves as an essential ESD grounding component within Electrostatic Protected Areas (EPAs). Constructed with materials that offer excellent shielding and static discharge properties, it ensures sensitive electronic components are safeguarded from damage caused by electrostatic events. The mat is equipped with earthing connections to facilitate proper protective grounding, making it well-suited for use in electronics manufacturing, assembly lines, and repair stations where control of electrostatic discharge is critical.
Type ESD floormat
Length 1143mm
Width 457mm
Thickness 1.14mm
Colour Blue
Dimensions (L x W) 1143 mm x 457 mm
Packaging Type Carton
Range of use ESD
Surface resistance 10¹⁰Ω

Reviews

Be the first to submit a review

Trustpilot