Antistat 607-0007 Cleanroom paper A5 72 g/m² 250 pcs White Antistatic

MPN
607-0007
Brand
Antistat
Order Code
13-6527
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/08/2026

Antistat 607-0007 cleanroom paper is engineered for environments where electrostatic discharge can pose a risk to sensitive components. This antistatic paper is A5 in size and weighs 72 g/m², with a precision cut to suit applications requiring standard A5 dimensions. The product comes in a pack of 250 sheets, offering a reliable supply for documentation that must meet stringent cleanroom standards. Its antistatic properties help reduce electrostatic buildup, making it ideal for use in electronics manufacturing, semiconductor processing, and other environments where static-sensitive devices are handled. The white colour ensures high visibility and contrast for printed content, maintaining clarity and readability in professional technical settings.
Type Cleanroom paper
Width 75mm
Colour White
Content 250
Format A5
Grammage 72g/m

Reviews

Be the first to submit a review

Trustpilot