Bondline AS18 Anti-static Tape 18mm x 66m

MPN
AS18
Brand
Bondline
Order Code
87-2960
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    18mm 25mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.40
6+ £5.09
12+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockAdditional quantity lead time 7 days

Adhesive tape suitable for sealing boxes and bags in electrostatic protected areas.


  • Very low electrostatic charge generation
  • Core diameter 75mm
  • 18mm width
  • Supplied on 66m reels
  • Bondline type AS18
Type Antistatic
Length 66m
Width 18mm
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot