Antistat Antistatic Packaging 652029

Antistat Brand: Antistat
This group of products from Antistat consists of antistatic packaging solutions and materials, including ESD bags and cleanroom paper, designed for static-sensitive environments.
Description Image Product Buy Pricing (Ex VAT) Type Length Width Colour Content Format Dimensions Grammage Material thickness Range of use
Antistat 018-0414 ESD Bag 305mm x 251mm Pack 100 Antistatic Packaging
Antistat 018-0414 ESD Bag 305mm x 251mm Pack 100 Antistatic Packaging
Extended range
Order code: 13-6453
MPN: 018-0414

Available to back orderBack-order availability date - 01/11/2026
1+ £94.81
Price per unit Ex VAT
ESD bag 305mm 251mm Silver 100 (L x W) 305 mm x 251 mm 112µm ESD
Antistat 607-0007 Cleanroom paper A5 72 g/m² 250 pcs White Antistatic
Antistat 607-0007 Cleanroom paper A5 72 g/m² 250 pcs White Antistatic
Extended range
Order code: 13-6527
MPN: 607-0007

Available to back orderBack-order availability date - 01/11/2026
1+ £17.70
Price per unit Ex VAT
Cleanroom paper 75mm White 250 A5 72g/m

Trustpilot