Antistat 600-0164 ESD bag 406 mm x 355 mm Antistatic Packaging 100 pcs

Order Code:

13-6473

Brand: Antistat MPN: 600-0164
Qty Unit Price (Ex VAT)
1+ £70.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Antistat 600-0164 provides an effective solution to electrostatic discharge concerns with its ESD bag measuring 406 mm by 355 mm. Designed for optimal ESD protection, these antistatic packaging bags are essential for safeguarding sensitive electronic components, such as CMOS devices, from harmful static charge buildup. The bags feature an electrostatic protective layer that offers reliable shielding performance and are widely utilised in environments like electronics manufacturing and assembly lines, where static protection is crucial. Each pack contains 100 bags, ensuring a ready supply for secure handling and transport of static-sensitive items within an Electrostatic Protected Area (EPA). These shielded component bags include grounding features compatible with earth connectors, further enhancing their capability to prevent electrical damage during storage and transit.
Type ESD bag
Length 406mm
Width 355mm
Colour Transparent
Content 100
Dimensions (L x W) 406 mm x 355 mm
Material thickness 100µm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot