Antistat 053-0044 Antistatic Kapton Tape 19mm x 33m

Image Representative of Range

Antistat 053-0044 Antistatic Kapton Tape 19mm x 33m

MPN
053-0044
Brand
Antistat
Order Code
87-9336
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Width:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £114.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 4 in stock

Although thin and lightweight, Kapton® tape offers high levels of protection from chemicals, moisture, gases and foreign materials, so that highly sensitive parts can operate reliably in demanding environments.

Applications include wave solder masking tape for PCB assembly and other applications where a thin, tough insulating material is required, e.g. for wrapping capacitors, coils, transformers, etc.

This Antistatic version is ideal for use on PCB assemblies that contain delicate devices that coul be damaged by static charges generated by pulling tape from the reel.


  • 19mm
  • Polymide film coated with silicone adhesive
  • High temperature resistance
  • Low residue
  • Thickness 0.064mm
  • Supplied on 33m reels
Type Antistatic
Length 33m
Width 19mm
Colour Amber

Reviews

Be the first to submit a review

Trustpilot