Antistat Antistatic Kapton Tape

Antistat Brand: Antistat

Although thin and lightweight, Kapton® tape offers high levels of protection from chemicals, moisture, gases and foreign materials, so that highly sensitive parts can operate reliably in demanding environments.

Applications include wave solder masking tape for PCB assembly and other applications where a thin, tough insulating material is required, e.g. for wrapping capacitors, coils, transformers, etc.

This Antistatic version is ideal for use on PCB assemblies that contain delicate devices that coul be damaged by static charges generated by pulling tape from the reel.

  • Polymide film coated with silicone adhesive
  • High temperature resistance
  • Low residue
  • Thickness 0.064mm
  • Supplied on 33m reels
Description Image Product Buy Pricing (Ex VAT) Width Thickness Type Length Colour
Antistat 053-0029 Antistatic Kapton Tape 6mm x 33m
Antistat 053-0029 Antistatic Kapton Tape 6mm x 33m
Standard range
Order code: 87-9328
MPN: 053-0029

Despatched within 5 working days - 6 in stock
1+ £30.53
Price per unit Ex VAT
6mm 0.064mm Antistatic 33m Amber
Antistat 053-0034 Antistatic Kapton Tape 9mm x 33m
Antistat 053-0034 Antistatic Kapton Tape 9mm x 33m
Standard range
Order code: 87-9330
MPN: 053-0034

Despatched within 5 working days - 34 in stock
1+ £48.94
Price per unit Ex VAT
9mm Antistatic 33m Amber
Antistat 053-0035 Antistatic Kapton Tape 10mm x 33m
Antistat 053-0035 Antistatic Kapton Tape 10mm x 33m
Standard range
Order code: 87-9332
MPN: 053-0035

Despatched within 5 working days - 26 in stock
1+ £51.60
Price per unit Ex VAT
10mm Antistatic 33m Amber
Antistat 053-0039 Antistatic Kapton Tape 12mm x 33m
Antistat 053-0039 Antistatic Kapton Tape 12mm x 33m
Standard range
Order code: 87-9334
MPN: 053-0039

Despatched within 5 working days - 7 in stock
1+ £78.10
Price per unit Ex VAT
12mm Antistatic 33m Amber
Antistat 053-0044 Antistatic Kapton Tape 19mm x 33m
Antistat 053-0044 Antistatic Kapton Tape 19mm x 33m
Standard range
Order code: 87-9336
MPN: 053-0044

Despatched within 5 working days - 4 in stock
1+ £114.57
Price per unit Ex VAT
19mm Antistatic 33m Amber
Antistat 053-0031 Antistatic Kapton Tape 25mm x 33m
Antistat 053-0031 Antistatic Kapton Tape 25mm x 33m
Standard range
Order code: 87-9338
MPN: 053-0031

Despatched within 5 working days - 6 in stock
1+ £138.95
Price per unit Ex VAT
25mm Antistatic 33m Amber

Trustpilot