Ansmann 1600-0265 WL250B Slim LED Work Light 215lm Battery Powered |
01-2345
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £8.32
Price per unit Ex VAT
|
|
Black, Blue |
|
|
(L x W x H) 290 x 38 x 23 mm |
|
23mm |
2 |
290mm |
AA battery (4x), included |
483 mm (19") |
battery-powered |
|
220g |
|
38mm |
Work light |
LED (monochrome) |
n.rel. |
Ansmann 1600-0565 WL1500R Worklight LED 1600lm Rechargeable Magnetic |
01-2386
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £35.74
Price per unit Ex VAT
|
1600lm |
Black |
3.5h |
|
(L x W x H) 171 x 77 x 41 mm |
|
41mm |
2 |
171mm |
|
|
rechargeable |
|
391g |
Li-ion |
77mm |
Work light |
LED (monochrome) |
n.rel. |
Ansmann 990-00122 Pocket FL1100R LED Work Light Rechargeable 360° Rotating |
01-2510
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £42.47
Price per unit Ex VAT
|
1100lm |
Black |
|
4000mAh |
(L x W x H) 90 x 87 x 60 mm |
6000K |
60mm |
1 |
90mm |
USB-C® |
|
rechargeable |
10W |
0.39kg |
Li-ion |
87mm |
Work light |
LED (monochrome) |
n.rel. |
Ansmann 990-00123 Worklight Pocket LED Rechargeable 500lm Workshop Lamp |
01-2511
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £37.73
Price per unit Ex VAT
|
500lm |
Black |
|
1800mAh |
(L x W x H) 131 x 40.5 x 64.8 mm |
6500K |
64.8mm |
2 |
131mm |
USB-C® |
|
rechargeable |
|
0.27kg |
LiPo |
40.5mm |
Work light |
LED (monochrome) |
n.rel. |
Ansmann 990-00124 Inspection LED Work Light 1000 lm Rechargeable Lamp |
01-2512
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £54.03
Price per unit Ex VAT
|
1000lm |
Black |
|
5000mAh |
(L x W x H) 256 x 37.5 x 57.5 mm |
6500K |
57.5mm |
2 |
256mm |
USB-C® |
|
rechargeable |
10W |
0.73kg |
Li-ion |
37.5mm |
Work light |
LED (monochrome) |
n.rel. |
Ansmann 990-00125 IL700R Work Light 700lm 360°Rotating Rechargeable |
01-2513
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £51.70
Price per unit Ex VAT
|
700lm |
Black |
|
2600mAh |
(L x W x H) 384 x 45 x 40 mm |
6500K |
40mm |
2 |
384mm |
USB-C® |
|
rechargeable |
7W |
0.25kg |
Li-ion |
45mm |
Work light |
LED (monochrome) |
n.rel. |