Ansmann 990-00123 Worklight Pocket LED Rechargeable 500lm Workshop Lamp

MPN
990-00123
Brand
Ansmann
Order Code
01-2511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The Ansmann 990-00123 worklight is a rechargeable pocket-sized LED handlamp delivering a bright 500 lumens. This durable workshop light is ideal for use in garages, workshops, and other professional environments. Its compact and handheld design makes it convenient for various applications.
Type Work light
Maximum Lumens 500lm
Bulb Type LED (monochrome)
Capacity 1800mAh
Colour Black
Colour Temperature 6500K
Dim (L x W x H) 131 x 40.5 x 64.8 mm
Energy efficiency rating n.rel.
Height 64.8mm
LEDs 2
Length 131mm
Operating Voltage USB-C®
Power supply (LOV) rechargeable
Technology LiPo
Weight 0.27kg
Width 40.5mm

Reviews

Be the first to submit a review

Trustpilot