Ansmann 990-00124 Inspection LED Work Light 1000 lm Rechargeable Lamp

MPN
990-00124
Brand
Ansmann
Order Code
01-2512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Ansmann 990-00124 inspection LED work light provides a monochrome 1000-lumen torch with a 10 W rechargeable battery. This handheld worklight is ideal for detailed inspections and workshop tasks. It is designed for use in various settings where strong, portable illumination is required.
Type Work light
Maximum Lumens 1000lm
Bulb Type LED (monochrome)
Capacity 5000mAh
Colour Black
Colour Temperature 6500K
Dim (L x W x H) 256 x 37.5 x 57.5 mm
Energy efficiency rating n.rel.
Height 57.5mm
LEDs 2
Length 256mm
Operating Voltage USB-C®
Power 10W
Power supply (LOV) rechargeable
Technology Li-ion
Weight 0.73kg
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot