Ansmann 1600-0265 WL250B Slim LED Work Light 215lm Battery Powered

MPN
1600-0265
Brand
Ansmann
Order Code
01-2345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The Ansmann 1600-0265 WL250B slim LED work light is a battery-powered handheld torch suitable for workshop environments. It features a compact design, making it easy to handle and transport. This work light is ideal for illuminating hard-to-reach areas during repair and maintenance tasks.
Type Work light
Bulb Type LED (monochrome)
Colour Black, Blue
Dim (L x W x H) 290 x 38 x 23 mm
Energy efficiency rating n.rel.
Height 23mm
LEDs 2
Length 290mm
Operating Voltage AA battery (4x), included
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 220g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot