Ansmann 990-00122 Pocket FL1100R LED Work Light Rechargeable 360° Rotating

MPN
990-00122
Brand
Ansmann
Order Code
01-2510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The Ansmann 990-00122 Pocket FL1100R is a rechargeable handheld work light with a power output of 10 W and a brightness of 1100 lumens. This robust and portable lamp is ideal for workshop use, providing reliable illumination in various working environments. Its compact design makes it convenient for tasks that require mobility and precision lighting.
Type Work light
Maximum Lumens 1100lm
Bulb Type LED (monochrome)
Capacity 4000mAh
Colour Black
Colour Temperature 6000K
Dim (L x W x H) 90 x 87 x 60 mm
Energy efficiency rating n.rel.
Height 60mm
LEDs 1
Length 90mm
Operating Voltage USB-C®
Power 10W
Power supply (LOV) rechargeable
Technology Li-ion
Weight 0.39kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot