Ansmann 990-00125 IL700R Work Light 700lm 360°Rotating Rechargeable

MPN
990-00125
Brand
Ansmann
Order Code
01-2513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The Ansmann 990-00125 Inspection IL700R is a rechargeable LED work light with a 7 W power output and 700 lumens of brightness. It is a versatile handheld light typically used for workshop or inspection tasks. This durable battery light is ideal for mechanics, electricians, and DIY enthusiasts.
Type Work light
Maximum Lumens 700lm
Bulb Type LED (monochrome)
Capacity 2600mAh
Colour Black
Colour Temperature 6500K
Dim (L x W x H) 384 x 45 x 40 mm
Energy efficiency rating n.rel.
Height 40mm
LEDs 2
Length 384mm
Operating Voltage USB-C®
Power 7W
Power supply (LOV) rechargeable
Technology Li-ion
Weight 0.25kg
Width 45mm

Reviews

Be the first to submit a review

Trustpilot