Ansmann 1600-0565 WL1500R Worklight LED 1600lm Rechargeable Magnetic

MPN
1600-0565
Brand
Ansmann
Order Code
01-2386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The Ansmann 1600-0565 Worklight-WL1500R-Pocket-Flex is a rechargeable work light offering a brightness of 1600 lumens. This handheld battery light is ideal for use in workshops and other professional settings. It features a durable design suited for demanding applications.
Type Work light
Maximum Lumens 1600lm
Bulb Type LED (monochrome)
Charging Time 3.5h
Colour Black
Dim (L x W x H) 171 x 77 x 41 mm
Energy efficiency rating n.rel.
Height 41mm
LEDs 2
Length 171mm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 391g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot