Allit 424100 AluPlus Tool Box 345x285x105 mm Aluminium Frame |
01-0379
|
|
Despatched within 4 working days - 262 in stock
|
1+ £28.00
Price per unit Ex VAT
|
105mm |
345mm |
285mm |
Silver |
(L x W x H) 345 x 285 x 105 mm |
Silver |
90mm |
245mm |
330mm |
1290g |
Tool box (empty) |
Aluminium |
Universal |
Allit 424110 AluPlus Universal Toolbox Sturdy Aluminium Frame 345x285x105mm |
01-0381
|
|
Despatched within 4 working days - 80 in stock
|
1+ £17.25
Price per unit Ex VAT
|
105mm |
345mm |
285mm |
Red |
(L x W x H) 345 x 285 x 105 mm |
Red |
90mm |
245mm |
330mm |
1290g |
Tool box (empty) |
Aluminium |
Universal |
Allit 424120 AluPlus Tool Box Aluminium Frame 345x285x105mm Empty |
01-0382
|
|
Despatched within 4 working days - 55 in stock
|
1+ £17.25
Price per unit Ex VAT
|
105mm |
345mm |
285mm |
Blue |
(L x W x H) 345 x 285 x 105 mm |
Blue |
90mm |
245mm |
330mm |
1290g |
Tool box (empty) |
Aluminium |
Universal |
Allit 424130 AluPlus Tool Box Aluminium Frame 345x285x105mm Sturdy |
01-0383
|
|
Available to back orderBack order, lead time 14 days
|
1+ £22.88
Price per unit Ex VAT
|
105mm |
345mm |
285mm |
Green |
(L x W x H) 345 x 285 x 105 mm |
Green |
90mm |
245mm |
330mm |
1290g |
Tool box (empty) |
Aluminium |
Universal |
Allit 424140 AluPlus Basic L 35 Universal Tool Box Sturdy Aluminium Frame |
01-0384
|
|
Available to back orderBack order, lead time 14 days
|
1+ £16.80
Price per unit Ex VAT
|
105mm |
345mm |
285mm |
Yellow |
(L x W x H) 345 x 285 x 105 mm |
Yellow |
90mm |
245mm |
330mm |
1290g |
Tool box (empty) |
Aluminium |
Universal |
Allit 424200 AluPlus Tool Box 445x355x145 mm Aluminium Frame |
01-0385
|
|
Despatched within 4 working days - 169 in stock
|
1+ £24.71
Price per unit Ex VAT
|
145mm |
445mm |
355mm |
Silver |
(L x W x H) 445 x 355 x 145 mm |
Silver |
129mm |
327mm |
427mm |
2010g |
Tool box (empty) |
Aluminium |
Universal |