Allit 424100 AluPlus Tool Box 345x285x105 mm Aluminium Frame

MPN
424100
Brand
Allit
EAN-13
4005187241006
Order Code
01-0379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 262 in stock

The Allit AluPlus Basic L 35, model 424100, is a universal tool box that measures 345 x 285 x 105 mm. Manufactured by Allit, it features a sturdy, lightweight aluminium construction designed to store and transport tools securely. Typically used for organising and carrying tools, this empty tool box is ideal for professional and DIY users seeking durable storage solutions.
Type Tool box (empty)
Height 105mm
Length 345mm
Width 285mm
Colour Silver
Material Aluminium
Dim (L x W x H) 345 x 285 x 105 mm
Factory colour Silver
Inside height 90mm
Inside Width 245mm
Internal depth 330mm
Range of uses Universal
Weight 1290g

Reviews

Be the first to submit a review

Trustpilot