Allit 424120 AluPlus Tool Box Aluminium Frame 345x285x105mm Empty

MPN
424120
Brand
Allit
EAN-13
4005187241204
Order Code
01-0382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £16.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Allit AluPlus Basic L 35 tool box is an empty storage solution, manufactured by Allit, with dimensions of 345 x 285 x 105 mm. It features a robust design ideal for organizing and carrying various tools. This universal tool box is typically used for keeping tools secure and organised in workshops or for on-the-go applications.
Type Tool box (empty)
Height 105mm
Length 345mm
Width 285mm
Colour Blue
Material Aluminium
Dim (L x W x H) 345 x 285 x 105 mm
Factory colour Blue
Inside height 90mm
Inside Width 245mm
Internal depth 330mm
Range of uses Universal
Weight 1290g

Reviews

Be the first to submit a review

Trustpilot