Allit 424110 AluPlus Universal Toolbox Sturdy Aluminium Frame 345x285x105mm

MPN
424110
Brand
Allit
EAN-13
4005187241105
Order Code
01-0381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Allit AluPlus Basic L 35 424110 is an empty tool box designed for organising tools. Measuring 345 x 285 x 105 mm, it is compact and durable, ideal for professionals requiring a portable storage solution. Typically used by tradespeople, it provides an efficient way to keep essential tools organised and accessible.
Type Tool box (empty)
Height 105mm
Length 345mm
Width 285mm
Colour Red
Material Aluminium
Dim (L x W x H) 345 x 285 x 105 mm
Factory colour Red
Inside height 90mm
Inside Width 245mm
Internal depth 330mm
Range of uses Universal
Weight 1290g

Reviews

Be the first to submit a review

Trustpilot