Allit 424200 AluPlus Tool Box 445x355x145 mm Aluminium Frame

MPN
424200
Brand
Allit
EAN-13
4005187242003
Order Code
01-0385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.71
10+ £23.55
50+ £23.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 169 in stock

The Allit AluPlus Basic L 44 is an empty tool box with dimensions of 445 x 355 x 145 mm, designed for versatile storage needs. Manufactured by Allit, this toolbox is ideal for organising tools and accessories efficiently. It is suitable for both professional and personal use, providing a robust and reliable storage solution.
Type Tool box (empty)
Height 145mm
Length 445mm
Width 355mm
Colour Silver
Material Aluminium
Dim (L x W x H) 445 x 355 x 145 mm
Factory colour Silver
Inside height 129mm
Inside Width 327mm
Internal depth 427mm
Range of uses Universal
Weight 2010g

Reviews

Be the first to submit a review

Trustpilot