Allit 424140 AluPlus Basic L 35 Universal Tool Box Sturdy Aluminium Frame

MPN
424140
Brand
Allit
EAN-13
4005187241402
Order Code
01-0384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Allit AluPlus Basic L 35 tool box by Allit is an empty container designed for universal storage applications. Measuring 345 x 285 x 105 mm, it features a durable construction suitable for organising and transporting tools. This versatile toolbox is ideal for both professional and personal use, providing ample space for various tools and accessories.
Type Tool box (empty)
Height 105mm
Length 345mm
Width 285mm
Colour Yellow
Material Aluminium
Dim (L x W x H) 345 x 285 x 105 mm
Factory colour Yellow
Inside height 90mm
Inside Width 245mm
Internal depth 330mm
Range of uses Universal
Weight 1290g

Reviews

Be the first to submit a review

Trustpilot