Allit 424130 AluPlus Tool Box Aluminium Frame 345x285x105mm Sturdy

MPN
424130
Brand
Allit
EAN-13
4005187241303
Order Code
01-0383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Allit AluPlus Basic L 35 is an empty tool box measuring 345 x 285 x 105 mm, offering a robust storage solution for organisation and transport of tools. Made by Allit, its universal design accommodates a wide range of equipment, making it ideal for DIY enthusiasts and professionals alike. Its compact and sturdy construction ensures the safe keeping of valuable tools.
Type Tool box (empty)
Height 105mm
Length 345mm
Width 285mm
Colour Green
Material Aluminium
Dim (L x W x H) 345 x 285 x 105 mm
Factory colour Green
Inside height 90mm
Inside Width 245mm
Internal depth 330mm
Range of uses Universal
Weight 1290g

Reviews

Be the first to submit a review

Trustpilot