Alarm Werkzeuge 56060226 Ripping chisel bl 185mm f 30mm 26mm

MPN
56060226
EAN-13
4022668602262
Order Code
18-6323
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
10+ £22.68
50+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 03/11/2026

Alarm Werkzeuge 56060226 is a meticulously engineered ripping chisel, measuring 185 mm in length with a blade thickness of 30 mm and a material width of 26 mm. Crafted from high-grade steel, this tool offers exceptional durability and resistance to wear, making it ideal for demanding tasks. Its robust design supports a range of functions, such as prying, splitting, and levering materials, which are essential in construction and demolition projects. The chisel's precision and strength are particularly suited for carpenters, builders, and other professionals who require efficient and reliable equipment to carry out their duties in structural dismantling and modification.
Type Pairing chisel
Product Type Pairing chisel
Weight 177g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot