AkYtec ITP11 Rack-Mount Display 4-20 mA Scalable 22.5mm No Aux Voltage |
08-4237
|
|
Despatched within 4 working days - 55 in stock
|
1+ £86.82
Price per unit Ex VAT
|
IP65 (on front)/IP20 (on back) |
(L x W x H) 65 x 26 x 48 mm |
|
9999 |
LED, 7-segment display |
red |
|
14mm |
Red |
48mm |
|
CAT I |
|
20mA |
|
4 - 20mA |
4mA |
DC current |
26mm |
Digital rack-mount meter |
AkYtec ITP14 Meter: Universal Display Rack-Mount Compact 22.5 mm Hole |
08-4240
|
|
Despatched same day - 1 in stockFurther 34 despatched in 4 working days
|
1+ £97.67
Price per unit Ex VAT
|
IP65 (on front)/IP20 (on back) |
(L x W x H) 65 x 26 x 48 mm |
|
9999 |
|
red |
LED |
|
Red |
48mm |
|
CAT I |
|
20mA |
|
|
4mA |
|
26mm |
Digital rack-mount meter |
AkYtec ITP14-G ITP14 Digital Meter 22.5mm Analogue/Digital Input |
08-4241
|
|
Despatched within 4 working days - 57 in stock
|
1+ £94.92
Price per unit Ex VAT
|
IP65 (on front)/IP20 (on back) |
(L x W x H) 65 x 26 x 48 mm |
|
9999 |
|
green |
LED |
|
Green |
48mm |
|
CAT I |
|
20mA |
|
|
4mA |
|
26mm |
Digital rack-mount meter |
AkYtec ITP15 Digital Meter: Compact 0-100% Display diameter22.5 mm Cut-out |
08-4242
|
|
Despatched within 4 working days - 17 in stock
|
1+ £97.05
| 1+ |
£97.05 |
| 10+ |
£92.57 |
| 100+ |
£92.12 |
Price per unit Ex VAT
|
IP65 (front), IP20 (back panel) |
(Ø x H) 22.5 mm x 26 mm |
22.5mm |
|
|
|
LED |
|
|
26mm |
30V |
|
10V |
|
24V |
|
|
|
48mm |
Digital rack-mount meter |
AkYtec ITP16 Digital Rack-Mount Temp Display Alarm NPN Output 200mA/42V |
08-4243
|
|
Despatched within 4 working days - 4 in stock
|
1+ £97.05
| 1+ |
£97.05 |
| 10+ |
£92.57 |
| 100+ |
£92.12 |
Price per unit Ex VAT
|
IP65 (on front)/IP20 (on back) |
(L x W x H) 65 x 26 x 48 mm |
|
9999 |
|
red |
LED |
|
Red |
48mm |
|
CAT I |
|
|
|
|
|
Temperature |
26mm |
Digital rack-mount meter |
AkYtec ITP16-G Digital Meter Compact Configurable Alarm Easy Install |
08-4244
|
|
Despatched within 4 working days - 13 in stock
|
1+ £97.05
| 1+ |
£97.05 |
| 10+ |
£92.57 |
| 100+ |
£92.12 |
Price per unit Ex VAT
|
IP65 (on front)/IP20 (on back) |
(L x W x H) 65 x 26 x 48 mm |
|
9999 |
|
green |
LED |
|
Green |
48mm |
|
CAT I |
|
|
|
|
|
Temperature |
26mm |
Digital rack-mount meter |