AkYtec ITP16 Digital Rack-Mount Temp Display Alarm NPN Output 200mA/42V

Image Representative of Range

AkYtec ITP16 Digital Rack-Mount Temp Display Alarm NPN Output 200mA/42V

MPN
ITP16
Brand
akYtec
EAN-13
4053199906031
Order Code
08-4243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £108.82 £97.05
10+ £92.57
100+ £92.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The AkYtec ITP16 digital rack-mount meter is a versatile panel meter designed for voltage and current display applications. It is ideal for monitoring electrical parameters in industrial and commercial settings due to its precise amperage and voltage display capabilities. Manufactured by AkYtec, this device ensures reliable performance for monitoring electrical systems.
Type Digital rack-mount meter
IP Rating IP65 (on front)/IP20 (on back)
Dim (L x W x H) 65 x 26 x 48 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Red
Height 48mm
Length 65mm
Reading Category CAT I
Reading Type Temperature
Weight 30g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot