AkYtec ITP16-G Digital Meter Compact Configurable Alarm Easy Install

Image Representative of Range

AkYtec ITP16-G Digital Meter Compact Configurable Alarm Easy Install

MPN
ITP16-G
Brand
akYtec
EAN-13
4053199906024
Order Code
08-4244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £109.99 £97.05
10+ £92.57
100+ £92.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The AkYtec ITP16-G is a digital rack-mount meter designed for voltage and current display. Manufactured by AkYtec, this panel meter provides accurate amperage and voltage readings. It is typically used in industrial settings for monitoring electrical parameters.
Type Digital rack-mount meter
IP Rating IP65 (on front)/IP20 (on back)
Dim (L x W x H) 65 x 26 x 48 mm
Display (counts) 9999
Display lighting green
Display technology LED
Factory colour Green
Height 48mm
Length 65mm
Reading Category CAT I
Reading Type Temperature
Weight 30g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot