AkYtec ITP14-G ITP14 Digital Meter 22.5mm Analogue/Digital Input

Image Representative of Range

AkYtec ITP14-G ITP14 Digital Meter 22.5mm Analogue/Digital Input

MPN
ITP14-G
Brand
akYtec
EAN-13
4053199906017
Order Code
08-4241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £94.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The AkYtec ITP14-G is a digital rack-mount meter designed for voltage and current display. It features both a panel meter for precise amperage and voltage readings. Common applications include monitoring and controlling electric parameters in industrial systems.
Type Digital rack-mount meter
IP Rating IP65 (on front)/IP20 (on back)
Dim (L x W x H) 65 x 26 x 48 mm
Display (counts) 9999
Display lighting green
Display technology LED
Factory colour Green
Height 48mm
Length 65mm
Reading Category CAT I
Reading range (max.) 20mA
Reading range (min.) 4mA
Weight 30g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot