AkYtec ITP11 Rack-Mount Display 4-20 mA Scalable 22.5mm No Aux Voltage

MPN
ITP11
Brand
akYtec
EAN-13
4016138925340
Order Code
08-4237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £86.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

The AkYtec ITP11 is a digital rack-mount meter designed for precise current display, capable of measuring within the 4-20 mA range. This panel meter features both voltage and amperage displays, making it versatile for various industrial applications. Typically used in monitoring and control systems, its universal display ensures reliable performance in diverse environments.
Type Digital rack-mount meter
IP Rating IP65 (on front)/IP20 (on back)
Dim (L x W x H) 65 x 26 x 48 mm
Display (counts) 9999
Display (details) LED, 7-segment display
Display Character Height 14mm
Display lighting red
Factory colour Red
Height 48mm
Length 65mm
Reading Category CAT I
Reading range 4 - 20mA
Reading range (max.) 20mA
Reading range (min.) 4mA
Reading Type DC current
Weight 30g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot