AkYtec ITP14 Meter: Universal Display Rack-Mount Compact 22.5 mm Hole

Image Representative of Range

AkYtec ITP14 Meter: Universal Display Rack-Mount Compact 22.5 mm Hole

MPN
ITP14
Brand
akYtec
EAN-13
4053199906000
Order Code
08-4240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £97.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 59 despatched in 4 working days

The AkYtec ITP14 is a digital rack-mount meter featuring both voltage and current displays. This panel meter is ideal for monitoring electrical parameters in industrial settings. Typical applications include use in control panels for accurate amperage and voltage readings.
Type Digital rack-mount meter
IP Rating IP65 (on front)/IP20 (on back)
Dim (L x W x H) 65 x 26 x 48 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Red
Height 48mm
Length 65mm
Reading Category CAT I
Reading range (max.) 20mA
Reading range (min.) 4mA
Weight 30g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot