AkYtec ITP15 Digital Meter: Compact 0-100% Display diameter22.5 mm Cut-out

MPN
ITP15
Brand
akYtec
EAN-13
4064161038001
Order Code
08-4242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £109.99 £97.05
10+ £92.57
100+ £92.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The AkYtec ITP15 is a digital rack-mount meter used for voltage and amperage displays. It serves as a reliable panel meter for both current and voltage monitoring applications. This device is ideal for industrial settings requiring precise measurement and display.
Type Digital rack-mount meter
IP Rating IP65 (front), IP20 (back panel)
(Ø) 22.5mm
Dim (Ø x H) 22.5 mm x 26 mm
Display technology LED
Height 26mm
Length 65mm
Max. operating voltage 30V
Min. operating voltage 10V
Operating Voltage 24V
Weight 30g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot