Adafruit 1463 NeoPixel Ring 16 RGB LEDs Individually Addressable |
08-3815
|
|
Available to back orderBack-order availability date - 04/11/2026
|
1+ £12.82
Price per unit Ex VAT
|
6.7mm |
44.5mm |
7V |
|
4V |
Neopixel |
|
44.5mm |
Expansion board |
Expansion board |
Adafruit 1506 Strip: 144 RGB LEDs Black Mask Flexible PCB PWM-Controlled |
08-3819
|
|
Back order - 2 availableBack-order availability date - 25/11/2026
|
1+ £97.77
Price per unit Ex VAT
|
4mm |
1m |
|
5V |
|
Neopixel |
|
15mm |
Expansion board |
Expansion board |
Adafruit 1586 NeoPixel Ring 24 Ultra-Bright LEDs Individually Addressable |
08-3824
|
|
Despatched within 4 working days - 16 in stock
|
1+ £33.41
Price per unit Ex VAT
|
|
66mm |
|
5V |
|
Neopixel |
|
66mm |
Expansion board |
Expansion board |
Adafruit 1768 Expansion Board: 60 NeoPixels 6.2" Diameter Solder Req. |
08-3831
|
|
Despatched within 4 working days - 8 in stock
|
1+ £14.70
Price per unit Ex VAT
|
3.6mm |
22.2cm |
|
|
|
Neopixel |
|
15.7mm |
Expansion board |
Expansion board |
Adafruit 1790 Expansion Board Audio Codec & MIDI MP3/Ogg Decoding SPI Interface |
08-3833
|
|
Despatched within 4 working days - 2 in stock
|
1+ £52.57
Price per unit Ex VAT
|
|
70mm |
5V |
|
3V |
|
1 |
53mm |
Expansion board |
Expansion board |
Adafruit 1875 Expansion Board Bi-Directional Level Converter for 5V/3.3V Devices |
08-3834
|
|
Despatched within 4 working days - 10 in stock
|
1+ £5.85
Price per unit Ex VAT
|
2mm |
18mm |
5.5V |
|
1.2V |
|
1 |
13mm |
Expansion board |
Expansion board |
Adafruit 395 Expansion Board 3.3V to 5V Bi-Directional Level Converter |
08-3848
|
|
Despatched within 4 working days - 90 in stock
|
1+ £11.98
Price per unit Ex VAT
|
|
|
5.5V |
|
1.2V |
|
8 |
|
Expansion board |
Expansion board |