Adafruit 1875 Expansion Board Bi-Directional Level Converter for 5V/3.3V Devices

Image Representative of Range

Adafruit 1875 Expansion Board Bi-Directional Level Converter for 5V/3.3V Devices

MPN
1875
Brand
Adafruit
EAN-13
2050004689716
Order Code
08-3834
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Adafruit, the 1875 Expansion board features the TXB0104 Bi-Directional Level Shifter. This board facilitates voltage translation between different logic levels. It is ideal for connecting devices with differing voltage requirements in electronics projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Expansion board
Height 2mm
Length 18mm
Max. operating voltage 5.5V
Min. operating voltage 1.2V
Number of Outputs 1
Tool type Expansion board
Width 13mm

Reviews

Be the first to submit a review

Trustpilot