Adafruit 1586 NeoPixel Ring 24 Ultra-Bright LEDs Individually Addressable

Image Representative of Range

Adafruit 1586 NeoPixel Ring 24 Ultra-Bright LEDs Individually Addressable

MPN
1586
Brand
Adafruit
EAN-13
2050004689662
Order Code
08-3824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Adafruit, this expansion board, known as the NeoPixel Ring, features 24 vibrant 5050 RGB LEDs. It is commonly used in projects requiring dynamic and colourful lighting effects. Typical applications include wearable technology, decorative lighting, and interactive displays.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Expansion board
Length 66mm
Operating Voltage 5V
Series Neopixel
Tool type Expansion board
Width 66mm

Reviews

Be the first to submit a review

Trustpilot