Adafruit 1768 Expansion Board: 60 NeoPixels 6.2 Diameter Solder Req.

Image Representative of Range

Adafruit 1768 Expansion Board: 60 NeoPixels 6.2" Diameter Solder Req.

MPN
1768
Brand
Adafruit
EAN-13
2050004689631
Order Code
08-3831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.73 £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Adafruit, the 1768 NeoPixel 1/4 60 Ring features 5050 RGB LEDs, offering vibrant colour displays. This expansion board is ideal for creating elaborate light shows or colourful decorative lighting. It is commonly used in prototyping, hobbyist projects, and custom lighting solutions.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Expansion board
Height 3.6mm
Length 22.2cm
Series Neopixel
Tool type Expansion board
Width 15.7mm

Reviews

Be the first to submit a review

Trustpilot