Adafruit 1790 Expansion Board Audio Codec & MIDI MP3/Ogg Decoding SPI Interface

Image Representative of Range

Adafruit 1790 Expansion Board Audio Codec & MIDI MP3/Ogg Decoding SPI Interface

MPN
1790
Brand
Adafruit
EAN-13
2050004690545
Order Code
08-3833
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.57
10+ £50.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Adafruit 1790 Expansion board, manufactured by Adafruit, features an MP3 decoding function ideal for audio projects. It supports playback of Ogg Vorbis format and offers a line-out for audio connectivity. This board is typically used for DIY electronics to add sound capabilities.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Expansion board
Length 70mm
Max. operating voltage 5V
Min. operating voltage 3V
Number of Outputs 1
Tool type Expansion board
Width 53mm

Reviews

Be the first to submit a review

Trustpilot