Adafruit 395 Expansion Board 3.3V to 5V Bi-Directional Level Converter

Image Representative of Range

Adafruit 395 Expansion Board 3.3V to 5V Bi-Directional Level Converter

MPN
395
Brand
Adafruit
EAN-13
2050004690521
Order Code
08-3848
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Adafruit expansion board 395 is a versatile 8-channel bi-directional logic level converter, ideal for interfacing devices with different voltage levels. Manufactured by Adafruit, it supports level translation between 1.2V and 5V systems, making it suitable for use in diverse electronic projects. Typical applications include microcontroller and sensor interfacing tasks where mixed voltage compatibility is essential.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Expansion board
Max. operating voltage 5.5V
Min. operating voltage 1.2V
Number of Outputs 8
Tool type Expansion board

Reviews

Be the first to submit a review

Trustpilot