Draper Redline 68030 8mm Metric Combination Spanner

MPN
68030
EAN-13
5010559680306
Order Code
91-6993
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £1.66 £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 170 in stock

Combination spanner from Draper Redline manufactured from chrome vanadium steel, hardened and tempered for extra strength. Suitable for use in the workshop and in the home.


  • Matt chrome finish
  • Jaws offset at 15°
  • Size 8mm
  • Manufacturer's part 68030
Imperial or Metric Metric
Size 8mm
Material Chrome Vanadium Steel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot