Draper 36956 36mm Heavy Duty Long Pattern Metric Combination Spanner

MPN
36956
Brand
Draper
EAN-13
5010559369560
Order Code
91-0897
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 694 in stock

A heavy-duty long-pattern, metric combination spanner made from fully drop-forged chrome-vanadium steel that has been hardened, tempered and chrome-plated.


  • Jaw size: 36mm
  • Length: 495mm
  • Polished ring ends offset at 15°
  • Jaws offset at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 36956
Imperial or Metric Metric
Size 36mm
Length 495mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot