Draper Heavy Duty Long Pattern Metric Combination Spanners

Draper Brand: Draper

A range of heavy-duty long-pattern, metric combination spanners made from fully drop-forged chrome-vanadium steel that has been hardened, tempered and chrome-plated.

  • Polished ring ends offset at 15°
  • Jaws offset at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper 8220MM series
Description Image Product Buy Pricing (Ex VAT) Type Size Length Imperial or Metric Material
Draper 36954 33mm Heavy Duty Long Pattern Metric Combination Spanner
Draper 36954 33mm Heavy Duty Long Pattern Metric Combination Spanner
Standard range
Order code: 91-0895
MPN: 36954

Despatched within 3 working days - 4 in stock
1+ £17.52
Price per unit Ex VAT
Ring Terminals 33mm 460mm Metric Chrome Vanadium Steel
Draper 36955 34mm Heavy Duty Long Pattern Metric Combination Spanner
Draper 36955 34mm Heavy Duty Long Pattern Metric Combination Spanner
Standard range
Order code: 91-0896
MPN: 36955

Despatched within 3 working days - 23 in stock
1+ £21.09
Price per unit Ex VAT
34mm 460mm Metric Chrome Vanadium Steel
Draper 36956 36mm Heavy Duty Long Pattern Metric Combination Spanner
Draper 36956 36mm Heavy Duty Long Pattern Metric Combination Spanner
Standard range
Order code: 91-0897
MPN: 36956

Despatched within 3 working days - 561 in stock
1+ £26.00
Price per unit Ex VAT
36mm 495mm Metric Chrome Vanadium Steel
Draper 36957 41mm Heavy Duty Long Pattern Metric Combination Spanner
Draper 36957 41mm Heavy Duty Long Pattern Metric Combination Spanner
Standard range
Order code: 91-0898
MPN: 36957

Despatched within 3 working days - 39 in stock
1+ £30.00
Price per unit Ex VAT
Splices 41mm 530mm Metric Chrome Vanadium Steel
Draper 36958 46mm Heavy Duty Long Pattern Metric Combination Spanner
Draper 36958 46mm Heavy Duty Long Pattern Metric Combination Spanner
Standard range
Order code: 91-0899
MPN: 36958

Despatched within 3 working days - 18 in stock
1+ £37.18
Price per unit Ex VAT
Splices 46mm 595mm Metric Chrome Vanadium Steel
Draper 36959 50mm Heavy Duty Long Pattern Metric Combination Spanner
Draper 36959 50mm Heavy Duty Long Pattern Metric Combination Spanner
Standard range
Order code: 91-0900
MPN: 36959

Despatched within 3 working days - 7 in stock
1+ £43.96
Price per unit Ex VAT
Splices 50mm 625mm Metric Chrome Vanadium Steel

Trustpilot