Easter Opening Hours and Delivery Dates here

Draper Expert 55709 6mm x 7mm Open End Spanner

Order Code:

91-0813

Brand: Draper Expert MPN: 55709 EAN-13: 5010559557097
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working days

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 6mm & 7mm
  • Length: 120mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55709
Imperial or Metric Metric
Size 6, 7mm
Length 120mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot