Draper Expert 55688 12mm x 13mm Hi-torq Deep Offset Ring Spanner

MPN
55688
EAN-13
5010559556885
Order Code
91-0794
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
102 in stock, despatched in 3 working days

This Draper Expert HI-TORQ / Bi-Hexagon spanner has ring ends cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Jaw sizes 12mm & 13mm
  • Generally in accordance with DIN 838 specifications
Type Deep offset ring spanner
Imperial or Metric Metric
Size 12 x 13mm
Length 219mm
Material Chrome Vanadium Steel
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot