Draper Expert 54281 8mm Hi-torq Combination Spanner

MPN
54281
EAN-13
5010559542819
Order Code
91-0764
Country of Origin
India
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £3.59 £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 158 in stock

A Draper Expert HI-TORQ offset combination spanner with the deep ring end cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Size: 8mm
  • Open end set at 15°
  • Generally in accordance with DIN3113 specifications
Imperial or Metric Metric
Size 8mm
Length 130mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot