This Scotch® 924 ATG adhesive transfer tape from 3M™ is ideal for use with various substrate or material combinations. This film tape is an acrylic, reverse wound, pressure sensitive adhesive on a densified paper liner, and is intended for use with Scotch® ATG adhesive applicators such as the ATG 700 (available as Rapid part 87-8038).
It's a great general purpose adhesive tape, offering high adhesion, good solvent resistance, and excellent ultraviolet (UV) resistance. It bonds on contact when delivered through the ATG system.
The ATG tape system is a versatile cost-effective replacement for rivets, staples, screws, bolts, liquid adhesives and is safer than hot melt adhesives.
- Convenient, quick and easy to use
- Supplied on reels of 55m
- Width 12mm
- Manufacturer's part 7000116638
| Type |
Adhesive transfer tape |
| Width |
12mm |
| Length |
55m |
| Adhesive Type |
Acrylic Adhesive 400 |
| Base Unit (B) - Metric Cubic Dimension |
195.322 CCM |
| Base Unit (B) - Metric Gross Weight |
47.528g |
| Consumer (2) - Item Quantity |
12.0 |
| Consumer (2) - Metric Cubic Dimension |
1.853 CDM |
| Consumer (2) - Metric Gross Weight |
538.4g |
| Consumer (2) - Metric Height Dimension |
78.0mm |
| Consumer (2) - Metric Length Dimension |
218.0mm |
| Consumer (2) - Metric Net Weight |
451.332g |
| Consumer (2) - Metric Width Dimension |
109.0mm |
| Consumer (2) - Unit |
PAK |
| Country of origin |
PL |
| Easy to use |
Yes |
| Flame retardant |
No |
| Indoor/Outdoor |
Indoor/Outdoor |
| Local Catalog ID |
9241255 |
| Material Number |
7000116638 |
| Minimum Operating Temperature (Celsius) |
-51.0 |
| Overall Length (Metric) |
55.0m |
| Overall Width (Imperial) |
0.5 in |
| Overall Width (Imperial).10 |
0.5 in |
| Overall Width (Imperial).11 |
0.5 in |
| Overall Width (Imperial).12 |
0.5 in |
| Overall Width (Imperial).13 |
0.5 in |
| Overall Width (Imperial).14 |
0.5 in |
| Overall Width (Imperial).15 |
0.5 in |
| Overall Width (Metric) |
12.0mm |
| Overall Width (Metric).10 |
12.0mm |
| Overall Width (Metric).11 |
12.0mm |
| Overall Width (Metric).12 |
12.0mm |
| Overall Width (Metric).13 |
12.0mm |
| Overall Width (Metric).14 |
12.0mm |
| Overall Width (Metric).15 |
12.0mm |
| Overall Width (Metric).16 |
12.0mm |
| Overall Width (Metric).17 |
12.0mm |
| Overall Width (Metric).18 |
12.0mm |
| Overall Width (Metric).19 |
12.0mm |
| Overall Width (Metric).20 |
12.0mm |
| Overall Width (Metric).21 |
12.0mm |
| Overall Width (Metric).22 |
12.0mm |
| Overall Width (Metric).23 |
12.0mm |
| Overall Width (Metric).24 |
12.0mm |
| Overall Width (Metric).25 |
12.0mm |
| Overall Width (Metric).26 |
12.0mm |
| Overall Width (Metric).27 |
12.0mm |
| Primary Liner colour |
Tan |
| Primary Liner Thickness (Imperial) |
3.2 mil |
| Product colour |
Translucent |
| Product Form |
Roll |
| Sales Unit (S) - Unit |
ROL |
| Shelf Life |
24.0 Month |
| Suitable for materials |
Cardboard, Glass, Metal, Paper, Plastic, Wood |
| Thickness |
0.05mm |
| Ultraviolet (UV) resistant |
Yes |
To use this facility please Sign In.
Sign In