Q. Does this include any tape?
A. Hi Chrissie, thank you for your question. No tape is supplied, this range can be used.
The ATG 700 adhesive tape transfer gun from 3M™ is ideal for a wide range of arts and crafts applications including displays, projects, card-making, scrapbooking and stationery. This tape gun dispenses 3M Scotch® ATG adhesive transfer tapes safely and quickly and is so easy to use.
Whether you are mounting photographs or model making, with the ATG 700 there's no mess to clean up. Unlike traditional glue which can seep through paper and cause buckling and wrinkling, this tape gun leaves flat, neat lines which stick to all surfaces.
Just press the trigger to release a straight, controlled application of adhesive tape. The gun automatically removes the backing liner and the integrated cutter stops the adhesive when you release the trigger, leaving clean, neat bond lines ready for sticking.
| Length | 228.6mm |
|---|---|
| Base Unit (B) - Metric Cubic Dimension | 2.214 CDM |
| Base Unit (B) - Metric Gross Weight | 446.0g |
| Base Unit (B) - Metric Height Dimension | 4.8cm |
| Base Unit (B) - Metric Length Dimension | 19.8cm |
| Base Unit (B) - Metric Width Dimension | 23.3cm |
| Consumer (2) - Item Quantity | 1.0 |
| Consumer (2) - Metric Cubic Dimension | 2677.646 CCM |
| Consumer (2) - Metric Gross Weight | 512.833g |
| Consumer (2) - Metric Height Dimension | 4.8cm |
| Consumer (2) - Metric Length Dimension | 19.8cm |
| Consumer (2) - Metric Net Weight | 369.0g |
| Consumer (2) - Metric Width Dimension | 23.3cm |
| Consumer (2) - Unit | EA |
| Indoor/Outdoor | Indoor/Outdoor |
| Local Catalog ID | ATG700 |
| Material | Plastic/Metal |
| Material Number | 7000031204 |
| Overall Height (Imperial) | 9.5 in |
| Overall Height (Metric) | 241.3mm |
| Overall Length (Imperial) | 9.0 in |
| Overall Length (Metric) | 228.6mm |
| Overall Width (Imperial) | 1.75 in |
| Overall Width (Imperial).10 | 1.75 in |
| Overall Width (Imperial).11 | 1.75 in |
| Overall Width (Imperial).12 | 1.75 in |
| Overall Width (Imperial).13 | 1.75 in |
| Overall Width (Imperial).14 | 1.75 in |
| Overall Width (Imperial).15 | 1.75 in |
| Overall Width (Metric) | 44.45mm |
| Overall Width (Metric).10 | 44.45mm |
| Overall Width (Metric).11 | 44.45mm |
| Overall Width (Metric).12 | 44.45mm |
| Overall Width (Metric).13 | 44.45mm |
| Overall Width (Metric).14 | 44.45mm |
| Overall Width (Metric).15 | 44.45mm |
| Overall Width (Metric).16 | 44.45mm |
| Overall Width (Metric).17 | 44.45mm |
| Overall Width (Metric).18 | 44.45mm |
| Overall Width (Metric).19 | 44.45mm |
| Overall Width (Metric).20 | 44.45mm |
| Overall Width (Metric).21 | 44.45mm |
| Overall Width (Metric).22 | 44.45mm |
| Overall Width (Metric).23 | 44.45mm |
| Overall Width (Metric).24 | 44.45mm |
| Overall Width (Metric).25 | 44.45mm |
| Overall Width (Metric).26 | 44.45mm |
| Overall Width (Metric).27 | 44.45mm |
| Product colour | Yellow |
| Sales Unit (S) - Unit | EA |
Q. Does this include any tape?
A. Hi Chrissie, thank you for your question. No tape is supplied, this range can be used.
Although difficult to assemble this tape gun is easy to use and effective- the compatible tape is super sticky and the gun easily spools the used tape. Very happy I bought this!