3M™ Scotch® 924 ATG™ Transfer Tape

3M Brand: 3M

This Scotch® 924 ATG adhesive transfer tape from 3M™ is ideal for use with various substrate or material combinations. This film tape is an acrylic, reverse wound, pressure sensitive adhesive on a densified paper liner, and is intended for use with Scotch® ATG adhesive applicators such as the ATG 700 (available as Rapid part 87-8038).

It's a great general purpose adhesive tape, offering high adhesion, good solvent resistance, and excellent ultraviolet (UV) resistance. It bonds on contact when delivered through the ATG system.

The ATG tape system is a versatile cost-effective replacement for rivets, staples, screws, bolts, liquid adhesives and is safer than hot melt adhesives.

  • Convenient, quick and easy to use
  • Supplied on reels of 55m
  • Available in a choice of widths
Description Image Product Buy Pricing (Ex VAT) Width Base Unit (B) - Metric Cubic Dimension Base Unit (B) - Metric Gross Weight Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Metric Height Dimension Consumer (2) - Metric Net Weight Local Catalog ID Material Number Overall Length (Imperial) Overall Width (Imperial) Overall Width (Imperial).10 Overall Width (Imperial).11 Overall Width (Imperial).12 Overall Width (Imperial).13 Overall Width (Imperial).14 Overall Width (Imperial).15 Overall Width (Metric) Overall Width (Metric).10 Overall Width (Metric).11
3M™ Scotch® 924 ATG™ Transfer Tape 12mm x 55m
3M™ Scotch® 924 ATG™ Transfer Tape 12mm x 55m
Standard range
Order code: 87-8039
MPN: 7000116638

Despatched same day - 36 in stockAdditional quantity lead time 3 weeks
1+ £16.80
Price per unit Ex VAT
12mm 195.322 CCM 47.528g 1.853 CDM 538.4g 78.0mm 451.332g 9241255 7000116638 0.5 in 0.5 in 0.5 in 0.5 in 0.5 in 0.5 in 0.5 in 12.0mm 12.0mm 12.0mm
3M™ Scotch® 924 ATG™ Transfer Tape 19mm x 55m
3M™ Scotch® 924 ATG™ Transfer Tape 19mm x 55m
Standard range
Order code: 87-8047
MPN: 7000116639

Despatched within 4 working days - 33 in stock
1+ £20.38
Price per unit Ex VAT
19mm 310.604 CCM 74.229g 3.042 CDM 843.5g 128.0mm 714.504g 9241955 7000116639 60.0 yd 0.7 in 0.7 in 0.7 in 0.7 in 0.7 in 0.7 in 0.7 in 19.0mm 19.0mm 19.0mm

Trustpilot