The ratchet handle that can officially be used as a hammer! Wera promise that no impact on the hammer faces, however hard, can destroy the ratchet mechanism.
The Wera KOLOSS is a reversible, heavy-duty ratchet that can be used with a load of up to 600 Newton metres. The dual ratchet teeth and the minimum return angle of only 6° ensure rapid and precise operation even in confined situations. The ratchet has a multi-component Kraftform handle optimised to withstand pressure, impact and tensile loads. The end of the handle is designed to connect to a KOLOSS extension 8780 C (included in 86-5938 only) or a KOLOSS centring pin 8781 C (available separately).
This set includes a hammer pad to protect materials and surface areas, and a holster, so the KOLOSS can always be ready to hand.
- For loads of up to 600 Newton-metres
- Push-through square drive for right/left reversal
- Hammer function
- Multi-component Kraftform handle optimised to withstand pressure, impact and tensile loads
- Fine-pitched ratchet mechanism with small return angle of only 6°
- Set includes ratchet, extension bar, release pin, hammer pad and holster
- Wera type 05133862001
| Type |
Ratchet handle |
| Drive Size |
1/2in |
| Length |
341mm |
| Capacity |
600kg |
| Connection size |
12.7mm |
| Height |
62mm |
| Insulated |
false |
| Isolation protection 1000 V |
false |
| Reversible |
false |
| Suitable for sockets |
true |
| Swing back angle |
6° |
| Trough-feed model |
true |
| Universal joint |
false |
| VDE Tested |
false |
| Weight |
1755g |
| Width |
135mm |