Wera 8002 C Koloss 1/2in. Drive Ratchet Sets

Wera Brand: Wera

The ratchet handle that can officially be used as a hammer! Wera promise that no impact on the hammer faces, however hard, can destroy the ratchet mechanism.

The Wera KOLOSS is a reversible, heavy-duty ratchet that can be used with a load of up to 600 Newton metres. The dual ratchet teeth and the minimum return angle of only 6° ensure rapid and precise operation even in confined situations. The ratchet has a multi-component Kraftform handle optimised to withstand pressure, impact and tensile loads. The end of the handle is designed to connect to a KOLOSS extension 8780 C (included in 86-5938 only) or a KOLOSS centring pin 8781 C (available separately).

Both sets include a hammer pad to protect materials and surface areas, and a holster, so the KOLOSS can always be ready to hand.

  • For loads of up to 600 Newton-metres
  • Push-through square drive for right/left reversal
  • Hammer function
  • Multi-component Kraftform handle optimised to withstand pressure, impact and tensile loads
  • Fine-pitched ratchet mechanism with small return angle of only 6°
  • Available in 2 sets: with or without extension bar
Description Image Product Buy Pricing (Ex VAT) Construction ratchet Height Suitable for bits Weight Width Type Drive Size Length Capacity Connection size Insulated Isolation protection 1000 V Reversible Suitable for sockets Swing back angle Trough-feed model Universal joint VDE Tested
Wera 05003692001 8002 C Koloss Ratchet With 1/2" Drive
Wera 05003692001 8002 C Koloss Ratchet With 1/2" Drive
Extended range
Order code: 86-5885
MPN: 05003692001

Back order - 15 availableBack-order availability date - 22/10/2026
1+ £101.77
Price per unit Ex VAT
true 45mm false 1108.5g 77mm Ratchet handle 1/2in 341mm 600kg 12.7mm false false false true 6° true false false
Wera 05133862001 8002 C Koloss All Inclusive Set With 1/2" Drive
Wera 05133862001 8002 C Koloss All Inclusive Set With 1/2" Drive
Standard range
Order code: 86-5938
MPN: 05133862001

Available to back orderBack-order availability date - 16/10/2026
1+ £117.30
Price per unit Ex VAT
62mm 1755g 135mm Ratchet handle 1/2in 341mm 600kg 12.7mm false false false true 6° true false false

Trustpilot